XKB Connection DA-03BLP
| Manufacturer |
XKB Connection
Asian Brands |
| Mfr. Part # | DA-03BLP |
| LCSC Part # | C692491 |
| Package | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE DIP SPST 25mA 24V |
| Description | Dip Switch SPST 3 Position Through Hole Slide, Rocked 25mA 24V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | XKB Connection | |
| Package | Through Hole,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 53 |
| Sales Unit | Piece |
In-Stock:
1,982 
1,982
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4775 | $ 0.48 |
10+ | $ 0.4204 | $ 4.20 |
53+ | $ 0.3926 | $ 20.81 |
106+ | $ 0.3632 | $ 38.50 |
477+ | $ 0.3462 | $ 165.14 |
1,007+ | $ 0.3385 | $ 340.87 |
Standard Packaging 53/Full
Tube | ||
Better price for more quantity?
$