XKB Connection SS-12D28G3
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | SS-12D28G3 |
| LCSC Part # | C692485 |
| Packaging | Through Hole,Right Angle,15.9x6.8mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE SPDT TH |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,Right Angle,15.9x6.8mm | |
| Mounting Type | Right Angle | |
| Current Rating | 3A | |
| Circuit | SPDT | |
| Switch Height | 6.8mm | |
| Voltage Rating | 125V | |
| Length | 15.85mm | |
| Width | 6.8mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 811
811 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8286 | $ 0.83 |
| 10+ | $ 0.6665 | $ 6.67 |
| 30+ | $ 0.5854 | $ 17.56 |
| 100+ | $ 0.5043 | $ 50.43 |
| 500+ | $ 0.4557 | $ 227.85 |
| 1,000+ | $ 0.4314 | $ 431.40 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,Right Angle,15.9x6.8mm | |
| Mounting Type | Right Angle | |
| Current Rating | 3A | |
| Circuit | SPDT | |
| Switch Height | 6.8mm | |
| Voltage Rating | 125V | |
| Length | 15.85mm | |
| Width | 6.8mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



