XKB Connection SK-3390A-L0
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | SK-3390A-L0 |
| LCSC Part # | C692483 |
| Packaging | SMD,7.1x3mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE SPDT SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,7.1x3mm | |
| Current Rating | 50mA | |
| Mounting Type | Surface Mount, Right Angle | |
| Circuit | SPDT | |
| Switch Height | 1.5mm | |
| Voltage Rating | 12V | |
| Length | 7.1mm | |
| Width | 3mm | |
| Actuator Color | Black | |
| Termination Style | Gull Wing |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,310
3,310 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1233 | $ 0.62 |
| 50+ | $ 0.1083 | $ 5.42 |
| 150+ | $ 0.1019 | $ 15.29 |
| 500+ | $ 0.0938 | $ 46.90 |
| 2,500+ | $ 0.0903 | $ 225.75 |
| 5,000+ | $ 0.0881 | $ 440.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,7.1x3mm | |
| Current Rating | 50mA | |
| Mounting Type | Surface Mount, Right Angle | |
| Circuit | SPDT | |
| Switch Height | 1.5mm | |
| Voltage Rating | 12V | |
| Length | 7.1mm | |
| Width | 3mm | |
| Actuator Color | Black | |
| Termination Style | Gull Wing |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



