LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection TS-1158B-B-D-BL product image
  • TS-1158B-B-D-BL thumbnail 1
  • TS-1158B-B-D-BL thumbnail 2
  • TS-1158B-B-D-BL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection TS-1158B-B-D-BLRoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
TS-1158B-B-D-BL
LCSC Part #
C692473
Packaging
SMD-4P,6.2x6.2mm
Customer #
Key Attributes
SWITCH TACTILE SPST 160gf SMD
Datasheetpdf iconXKB Connection TS-1158B-B-D-BL
In-Stock: 750
750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1353$ 0.68
50+$ 0.109$ 5.45
150+$ 0.0958$ 14.37
1,500+$ 0.0765$ 114.75
3,000+$ 0.0686$ 205.80
4,500+$ 0.0646$ 290.70
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerXKB Connection
PackagingSMD-4P,6.2x6.2mm
with BracketWithout Bracket
PressForce1.6N
Length6.2mm
Height5mm
Voltage Rating12V
Switching Life100,000 cycles
Width6.2mm
Operating Temperature-30℃~+85℃
Installation MethodSurface Mount,Vertical
Actuator StyleRound Button
With LampNo
Actuator/Cap ColorBlue
CircuitSPST
Contact Current50mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece