LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection TS-1185EC-B-A-B product image
  • TS-1185EC-B-A-B thumbnail 1
  • TS-1185EC-B-A-B thumbnail 2
  • TS-1185EC-B-A-B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection TS-1185EC-B-A-BRoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
TS-1185EC-B-A-B
LCSC Part #
C692457
Packaging
SMD,3.7x3mm
Customer #
Key Attributes
SWITCH TACTILE SPST 160gf SMD
Datasheetpdf iconXKB Connection TS-1185EC-B-A-B
In-Stock: 2,860
2,860 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0992$ 0.50
50+$ 0.0798$ 3.99
150+$ 0.0701$ 10.52
500+$ 0.0629$ 31.45
3,000+$ 0.0504$ 151.20
6,000+$ 0.0475$ 285.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerXKB Connection
PackagingSMD,3.7x3mm
with BracketWithout Bracket
PressForce1.6N
Length3.65mm
Height1.8mm
Voltage Rating12V
Switching Life100,000 cycles
Operating Temperature-30℃~+85℃
Width3mm
Installation MethodSurface Mount,Vertical
Actuator StyleRound Button
With LampNo
CircuitSPST
Actuator/Cap ColorBlack
Contact Current50mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece