CREE LED CXA3590-0000-000NT0BD30F
| Manufacturer | |
| MPN | CXA3590-0000-000NT0BD30F |
| LCSC Part # | C6924233 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3000K 80 115° 36V Warm White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 36V | |
| Illumination Color | Warm White |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The XLamp CXA3590 LED array expands Cree LED's high-flux, multi-chip integrated array portfolio, delivering high performance on an easy-to-use platform. With the lighting-grade reliability of XLamp LEDs, the CXA3590's uniform light-emitting surface is suitable for both directional and omnidirectional lighting applications, as well as luminaire and lamp designs. Available in 2-step, 3-step, and 4-step color consistency options, the CXA3590 features a 30mm optical source and brings new levels of flux and efficacy to this form factor. The CX Series LED Design Guide provides essential requirements for successfully integrating the CXA3590 LED into luminaire designs.
Features
AI Translation
- 4-step, 3-step, and 2-step EasyWhite® bins at 2700K, 3000K, 3500K, 4000K, and 5000K CCT, and 4-step EasyWhite bins at 5700K and 6500K CCT
- ANSI white bins at 5000K, 5700K, and 6500K CCT
- Minimum CRI options of 70, 80, 90, and 93
- Forward voltage options: 36V class and 72V class
- 85°C binning and characterization
- Maximum drive current: 3600mA (36V), 1800mA (72V)
- 77.5° viewing angle with uniform chromaticity distribution
- Top-surface solder connections
- Thermocouple junction point
- NEMA SSL-3 2011 compliant flux bins
- RoHS and REACH compliant
- UL Recognized Component (E349212)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 74.9784 | $ 74.98 |
| 200+ | $ 29.9177 | $ 5983.54 |
| 500+ | $ 28.9182 | $ 14459.10 |
| 1,000+ | $ 28.4239 | $ 28423.90 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

