muRata D1U54P-W-1500-12-HA3TC
| Manufacturer | |
| MPN | D1U54P-W-1500-12-HA3TC |
| LCSC Part # | C6924057 |
| Packaging | - |
| Customer # | |
| Key Attributes | 54mm 1U Front End AC-DC Power Supply Converter with 1500W 12V DC Output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Features | Active PFC correction;Overvoltage protection;Over Current Protection;Over-temperature protection;Fault self-recovery;Digital communication and status monitoring |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
D1U54P-W-1500-12-HxxTC is a series of highly efficient, power factor corrected 1500 watt front-end power supply converters that provide a 12Vdc 100A main output and the choice of a 3.3V, 5V, or 12V standby output. These power supply converters provide overvoltage, overcurrent, overtemperature fault protection, and include a status indication LED as well as hardware and logic signals. The comprehensive PMBus™ digital communications bus, and the low profile 35/cubic inch 1U package make these power supplies ideal for delivering reliable, efficient power to servers, workstations, storage systems and other 12V distributed power architectures.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 243.336 | $ 243.34 |
| 200+ | $ 228.5412 | $ 45708.24 |
| 500+ | $ 220.9049 | $ 110452.45 |
| 1,000+ | $ 217.1304 | $ 217130.40 |
Standard Packaging10/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Features | Active PFC correction;Overvoltage protection;Over Current Protection;Over-temperature protection;Fault self-recovery;Digital communication and status monitoring |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
D1U54P-W-1500-12-HxxTC is a series of highly efficient, power factor corrected 1500 watt front-end power supply converters that provide a 12Vdc 100A main output and the choice of a 3.3V, 5V, or 12V standby output. These power supply converters provide overvoltage, overcurrent, overtemperature fault protection, and include a status indication LED as well as hardware and logic signals. The comprehensive PMBus™ digital communications bus, and the low profile 35/cubic inch 1U package make these power supplies ideal for delivering reliable, efficient power to servers, workstations, storage systems and other 12V distributed power architectures.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

