Rubycon 450MXK220MEFCSN25X30
| Manufacturer | |
| Mfr. Part # | 450MXK220MEFCSN25X30 |
| LCSC Part # | C692405 |
| Package | Through Hole,D25xL30mm |
| Customer # | |
| Key Attributes | CAP ALUM 220uF ±20% 450V TH |
| Description | 220uF ±20% 450V Aluminum Electrolytic Capacitors Through Hole,D25xL30mm 3000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Package | Through Hole,D25xL30mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
495 
495
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.3349 | $ 2.33 |
10+ | $ 1.9812 | $ 19.81 |
30+ | $ 1.759 | $ 52.77 |
100+ | $ 1.5321 | $ 153.21 |
500+ | $ 1.4304 | $ 715.20 |
1,000+ | $ 1.3866 | $ 1386.60 |
Standard Packaging 200/Full
Box | ||
Better price for more quantity?
$