TST TA0411A
| Manufacturer | TSTAsian Brands |
| MPN | TA0411A |
| LCSC Part # | C692400 |
| Packaging | SMD,5x5mm |
| Customer # | |
| Key Attributes | 440MHz SAW Filter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | TST | |
| Packaging | SMD,5x5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Center | 440MHz | |
| Attenuation | 57dB;56dB | |
| Insertion Loss | 2.8dB | |
| impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 997
997 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6579 | $ 1.66 |
| 10+ | $ 1.41 | $ 14.10 |
| 30+ | $ 1.2555 | $ 37.67 |
| 100+ | $ 1.0961 | $ 109.61 |
| 500+ | $ 1.0253 | $ 512.65 |
| 1,000+ | $ 0.9947 | $ 994.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | TST | |
| Packaging | SMD,5x5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Center | 440MHz | |
| Attenuation | 57dB;56dB | |
| Insertion Loss | 2.8dB | |
| impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

