CREE LED CXB3590-0000-000R0UBD30H
| Manufacturer | |
| MPN | CXB3590-0000-000R0UBD30H |
| LCSC Part # | C6923490 |
| Packaging | - |
| Customer # | |
| Key Attributes | 10500lm 3000K 90 115° 72V Warm White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 10500lm | |
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 72V | |
| Illumination Color | Warm White |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The XLamp CXB3590 LED array is the brightest member of the second generation CXA family, delivering 30% higher efficacy and 20% more lumens than the first generation at the same Light Emitting Surface (LES). The high-performance second-generation CXA LED arrays are direct drop-in upgrades for existing CXA LED designs, reducing product development time. The CXB3590 LED is available in 2-step, 3-step, and 5-step EasyWhite® bins, offering high lumen output and high efficacy in a single easy-to-use package with no reflow soldering required. The CX Family LED Design Guide provides essential information for successfully integrating the CXB3590 LED into luminaire designs.
Features
AI Translation
- 30mm optical light source
- Mechanical and optical design consistent with CXA35 LED
- 70, 80, and 90 minimum CRI options
- EasyWhite® 2-step, 3-step, and 5-step binning
- Forward voltage options: 36V class and 72V class
- 85°C binning and characterization
- Extremely uniform color within viewing angle
- Top-surface solder connections
- Thermocouple junction point
- NEMA SSL-3 2011 compliant flux binning
- RoHS and REACH compliant
- UL® Recognized Component (E349212)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 78.1345 | $ 78.13 |
| 200+ | $ 31.177 | $ 6235.40 |
| 500+ | $ 30.1349 | $ 15067.45 |
| 1,000+ | $ 29.6202 | $ 29620.20 |
Standard Packaging10/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

