TST TA1541A
| Manufacturer | TSTAsian Brands |
| MPN | TA1541A |
| LCSC Part # | C692345 |
| Packaging | SMD,3x3mm |
| Customer # | |
| Key Attributes | 1530 MHz SAW Filter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | TST | |
| Packaging | SMD,3x3mm | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency - Center | 1.53GHz | |
| Attenuation | 20dB | |
| Insertion Loss | 3dB | |
| impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SAW Filter 1530 MHz SMD 3.0X3.0 mm
In-Stock: 308
308 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0665 | $ 1.07 |
| 10+ | $ 0.8792 | $ 8.79 |
| 30+ | $ 0.7767 | $ 23.30 |
| 100+ | $ 0.6594 | $ 65.94 |
| 500+ | $ 0.5764 | $ 288.20 |
| 1,000+ | $ 0.5536 | $ 553.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | TST | |
| Packaging | SMD,3x3mm | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency - Center | 1.53GHz | |
| Attenuation | 20dB | |
| Insertion Loss | 3dB | |
| impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SAW Filter 1530 MHz SMD 3.0X3.0 mm
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |



