LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jinrui JK-NSMD150L-12V product image
  • JK-NSMD150L-12V thumbnail 1
  • JK-NSMD150L-12V thumbnail 2
  • JK-NSMD150L-12V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Jinrui JK-NSMD150L-12VRoHS

Manufacturer
JinruiAsian Brands
MPN
JK-NSMD150L-12V
LCSC Part #
C692149
Packaging
1206
Customer #
Key Attributes
PTC RESET FUSE 12V 1.5A 1206
Datasheetpdf iconJinrui JK-NSMD150L-12V
In-Stock: 1,130
1,130 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0698$ 0.35
50+$ 0.0642$ 3.21
150+$ 0.0613$ 9.20
500+$ 0.0592$ 29.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerJinrui
Packaging1206
Operating Temperature-40℃~+85℃
Voltage - Max12V
Hold Current1.5A
Pitch-
Current - Max50A
Power Dissipation800mW
Trip Current3A
Height0.7mm
Length3.5mm
Width1.8mm
Time to Trip(Max)5s
Resistance @ 25℃10mΩ
Resistance - Post Trip (R1) (Max)65mΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • RoHS Compliant & Halogen Free
  • Faster tripping, 1206 Dimension, Surface mountable, Solid state
  • Operating Current: 1.5A~7.5A
  • Maximum Voltage: 6V/12V
  • Operating Temperature: -40°C~85°C
  • Certification: CSA, UL, TUV