Broadcom HFBR-EUD500Z
| Manufacturer | |
| MPN | HFBR-EUD500Z |
| LCSC Part # | C692096 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Cables RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Fiber Optic Cables | |
| Manufacturer | Broadcom | |
| Packaging | - | |
| Wire specifications | -;- | |
| working temperature | - | |
| Number of conductors | -;- | |
| grade | - | |
| Texture Of Material | - | |
| Interface | - | |
| RoHS compliance status | -;- | |
| Contact surface treatment | -;-;- | |
| Cable type | - | |
| RoHS status | -;- | |
| WireDiameter | - | |
| Rows | -;- | |
| Humidity Sensitivity Level (MSL) | -;- | |
| ECCN | - | |
| Humidity sensitivity level | - | |
| HTSUS | - | |
| Sheath (insulation) diameter | - | |
| category | - | |
| Sheath color | - | |
| Sheath (insulation) material | Polyethylene (PE) | |
| Contact surface treatment thickness | -;- | |
| Colour | Black | |
| Length | 1640.4'(500.0m) | |
| Outer Diameter(mm) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Meter |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7859 | $ 1.79 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Fiber Optic Cables | |
| Manufacturer | Broadcom | |
| Packaging | - | |
| Wire specifications | -;- | |
| working temperature | - | |
| Number of conductors | -;- | |
| grade | - | |
| Texture Of Material | - | |
| Interface | - | |
| RoHS compliance status | -;- | |
| Contact surface treatment | -;-;- | |
| Cable type | - | |
| RoHS status | -;- | |
| WireDiameter | - | |
| Rows | -;- | |
| Humidity Sensitivity Level (MSL) | -;- | |
| ECCN | - | |
| Humidity sensitivity level | - | |
| HTSUS | - | |
| Sheath (insulation) diameter | - | |
| category | - | |
| Sheath color | - | |
| Sheath (insulation) material | Polyethylene (PE) | |
| Contact surface treatment thickness | -;- | |
| Colour | Black | |
| Length | 1640.4'(500.0m) | |
| Outer Diameter(mm) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Meter |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



