LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
4% OFF
Broadcom HFBR-1414MZ product image
  • HFBR-1414MZ thumbnail 1
  • HFBR-1414MZ thumbnail 2
  • HFBR-1414MZ thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Broadcom HFBR-1414MZRoHS

Manufacturer
MPN
HFBR-1414MZ
LCSC Part #
C692071
Packaging
-
Customer #
Key Attributes
820 nm Miniature Link Fiber Optic Components with ST, SMA, SC, and FC Ports
Datasheetpdf iconBroadcom HFBR-1414MZ
In-Stock: 14
14 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 27.5021$ 26.4021$ 26.40
10+$ 26.576$ 25.5130$ 255.13
60+$ 24.9713$ 23.9725$ 1438.35
120+$ 23.5716$ 22.6288$ 2715.46
Standard Packaging60/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/Fiber Optic Transmitters - Discrete
ManufacturerBroadcom
Packaging-
Connection typeST
Distance500m
Signaling Rate160MBd
Wavelength820nm
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging60
Sales UnitPiece

Introduction

AI Translation

The 820 nm Miniature Link Series of components is designed to provide cost-effective, high-performance fiber optic communication links for information systems and industrial applications with link distances of several kilometers. With the HFBR-24x6Z, the 125 MHz analog receiver, data rates of up to 160 MBaud can be attained. Transmitters and receivers are directly compatible with popular “industry-standard” connectors: ST, SMA, SC, and FC. They are completely specified with multiple fiber sizes; including 50/125 µm, 62.5/125 µm, 100/140 µm, and 200 µm Products are available in various options. For example, transmitters with the improved protection option P show an increased ESD resistance to the pins. This HFBR-141xPxZ integrated solution is realized by including a Zener diode parallel to the LED. The HFBR-14x4Z high-power transmitter and HFBR-24x6Z 125 MHz receiver pair up to provide a duplex solution optimized for 100BASE-SX. 100BASE-SX is a Fast Ethernet Standard (100 Mb/s) at 850 nm on multimode fiber. Evaluation kits are available for ST products, including transmitter, receiver, eval board, and technical literature.

Features

AI Translation
  • RoHS compliant
  • Low-cost transmitters and receivers
  • Choice of ST, SMA, SC, or FC ports
  • 820 nm wavelength technology
  • Signal rates up to 160 MBaud
  • Link distances up to several kilometers
  • Compatible with 50/125 µm, 62.5/125 µm, 100/140 µm, and 200 µm Plastic-Clad Silica (PCS) Fiber
  • Repeatable ST connections within 0.2 dB typical
  • Unique optical port design for efficient coupling
  • Pick and place, and wave solderable
  • No board-mounting hardware required
  • Wide operating temperature range -40℃ to +85℃
  • Conductive port option

Applications

AI Translation
  • 100BASE-SX Fast Ethernet on 850 nm Media/fiber conversion, switches, routers, hubs, and NICs on 100BASE-SX
  • Local area networks
  • Computer-to-peripheral links and computer monitor links Digital cross connect links
  • Central office switch/PBX links
  • Video links
  • Modems and multiplexers
  • Industrial control links