LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom HCPL-181-000E product image
  • HCPL-181-000E thumbnail 1
  • HCPL-181-000E thumbnail 2
  • HCPL-181-000E thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Broadcom HCPL-181-000ERoHS

Manufacturer
MPN
HCPL-181-000E
LCSC Part #
C692017
Packaging
SOP-4-2.54mm
Customer #
Key Attributes
Phototransistor Optocoupler SMD Mini-Flat Type
Datasheetpdf iconBroadcom HCPL-181-000E

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerBroadcom
PackagingSOP-4-2.54mm
Rise time4us@2mA,100Ω
Output Current50mA
Fall time3us@2mA,100Ω
Vce Saturation(VCE(sat))200mV@1mA,20mA
Load Voltage80V
Reverse Voltage6V
Current transfer ratio600%;50%
Voltage - Forward(Vf)1.2V
Number of Channels1
Operating Temperature-55℃~+100℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)3.75kV
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The HCPL- 181 contains a light- emitting diode optically coupled to a phototransistor. It is packaged in a 4- pin mini- flat SMD package with a 2.0- mm profile. The small dimension of this product allows significant space saving. The package volume is 30% smaller than that of conventional DIP type. Input- output isolation voltage is 3750 Vrms. Response time, tr, is typically 4 μs and minimum CTR is 50% at input current of 5 mA.

Features

AI Translation
  • Current transfer ratio (CTR: minimum 50% at IF = 5 mA, VCE = 5 V)
  • High input- output isolation voltage (Viso = 3750 Vrms)
  • High collector- emitter voltage (VCEO = 80 V)
  • Response time (tr: typical, 4 μs at VCE = 2 V, IC = 2 mA, RL = 100 Ω)
  • Mini- flat package (2.0- mm profile) in tape and reel package
  • UL approved
  • CSA approved
  • IEC/EN/DIN EN 60747- 5- 2 approved
  • Options available: IEC/EN/DIN EN 60747- 5- 2 approvals (060)

Applications

AI Translation
  • I/O interfaces for computers
  • System appliances, measuring instruments
  • Signal transmission between circuits of different potentials and impedances
  • Feedback circuit in power supply
In-Stock: 14,720
14,720 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5179$ 0.52
10+$ 0.4114$ 4.11
30+$ 0.3662$ 10.99
100+$ 0.3082$ 30.82
500+$ 0.2598$ 129.90
1,000+$ 0.2452$ 245.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$