Broadcom HCPL-0370-500E
| Manufacturer | |
| Mfr. Part # | HCPL-0370-500E |
| LCSC Part # | C692007 |
| Package | SO-8 |
| Customer # | |
| Key Attributes | Isolated Voltage/Current Detectors |
| Description | 30mA 0.59V 2V~18V AC,DC SO-8 Logic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Package | SO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
1,429 
1,429
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.3173 $ 2.2710 | $ 2.27 |
10+ | $ 1.9792 $ 1.9397 | $ 19.40 |
30+ | $ 1.7692 $ 1.7339 | $ 52.02 |
100+ | $ 1.3848 $ 1.3571 | $ 135.71 |
500+ | $ 1.2876 $ 1.2619 | $ 630.95 |
1,500+ | $ 1.2443 $ 1.2195 | $ 1829.25 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$