LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom ACPL-217-560E product image
  • ACPL-217-560E thumbnail 1
  • ACPL-217-560E thumbnail 2
  • ACPL-217-560E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Broadcom ACPL-217-560ERoHS

Manufacturer
MPN
ACPL-217-560E
LCSC Part #
C691927
Packaging
SO-4
Customer #
Key Attributes
50mA 400mV@8mA,2.4mA 80V 6V 1.2V DC SO-4 Transistor, Photovoltaic Output Optoisolators RoHS
Datasheetpdf iconBroadcom ACPL-217-560E
In-Stock: 110
110 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.651$ 0.65
10+$ 0.635$ 6.35
30+$ 0.6255$ 18.77
100+$ 0.6159$ 61.59
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerBroadcom
PackagingSO-4
Fall time3us
Rise time2us
Output Current50mA
Vce Saturation(VCE(sat))400mV@8mA,2.4mA
Load Voltage80V
Reverse Voltage6V
Current transfer ratio600%;50%
Voltage - Forward(Vf)1.2V
Forward Current(If)50mA
Number of Channels1
Total Power Dissipation(Pd)200mW
Operating Temperature-55℃~+110℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)3.75kV
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ACPL-217 is a DC-input single-channel half-pitch phototransistor optocoupler that contains a light-emitting diode optically coupled to a phototransistor. It is packaged in a 4-pin SO package. The input-output isolation voltage is rated at 3750VRMS. Response time, tr, is 2 μs typically, while minimum CTR is 50% at input current of 5 mA.

Features

AI Translation
  • Current transfer ratio (CTR: 50% (min) at IF = 5 mA, VCC = 5V)
  • High input-output isolation voltage (V150 = 3750VRMS)
  • Non-saturated Response time (tr; 2 μs (typ) at VCC = 10V, IC = 2 mA, RL = 100Ω)
  • SO package
  • CMR 10 kV/μs (typical)
  • Safety and regulatory approvals — cUL IEC/EN/DIN EN 60747-5-2
  • Options available: — CTR Ranks 0, A, B, C, and D

Applications

AI Translation
  • I/O Interface for programmable controllers, computers
  • Sequence controllers
  • System appliances, measuring instruments
  • Signal transmission between circuits of different potentials and impedances