LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom ACPL-024L-500E product image
  • ACPL-024L-500E thumbnail 1
  • ACPL-024L-500E thumbnail 2
  • ACPL-024L-500E thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Broadcom ACPL-024L-500ERoHS

Manufacturer
MPN
ACPL-024L-500E
LCSC Part #
C691920
Packaging
SO-8
Customer #
Key Attributes
DC Input 2 Channels Isolation Voltage (rms): 3750V
Datasheetpdf iconBroadcom ACPL-024L-500E

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Logic Output Optoisolators
ManufacturerBroadcom
PackagingSO-8
Power Dissipation-
Output Current10mA
Low Level Delay Time250ns
High Level Delay Time250ns
FeaturesBuilt-in Schmitt trigger
Reverse Voltage5V
Voltage - Forward(Vf)1.5V
Voltage - Supply2.7V~5.5V
Operating Temperature-40℃~+105℃
CMTI(kV/us)40kV/us
Number of Channels2
Input threshold current6mA
Isolation Voltage(Vrms)3.75kV
Input TypeDC

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

ACPL-M21L (single-channel SO-5 package), ACPL-021L (single-channel SO-8 package), ACPL-024L (dual-channel SO-8 package), ACPL-W21L (single-channel stretched SO-6 package), and ACPL-K24L (dual-channel stretched SO-8 package) are optically coupled logic gates. The detector IC has CMOS output stage and optical receiver input stage with built-in Schmitt trigger to provide logic-compatible waveforms, eliminating the requirement for additional waveshaping. An internal shield on the ACPL-M21L/021L/024L/W21L/K24L guarantees common mode transient immunity of 25 kV/μs at a common-mode voltage of 1000V. The ACPL-x2xL optocouplers series operates from a 2.7V to 5.5V supply with guaranteed AC and DC performance from an extended temperature range of -40°C to +105°C.

Features

AI Translation
  • CMOS output
  • Wide supply voltage: 2.7V to 5.5V
  • Low power supply current IDD: 1.1 mA/channel max.
  • Low forward current IF: 1.6 mA min.
  • Speed: 5 MBd typ.
  • Pulse width distortion (PWD): 200 ns max.
  • Propagation delay skew (tpsk): 220 ns max.
  • Propagation delay (tp): 250 ns max.
  • Common mode rejection: 25 kV/μs min. at VCM = 1000V
  • Hysteresis: 0.2 mA typ
  • Temperature range: -40°C to +105°C
  • Safety and regulatory approvals — UL 1577 recognized: 3750 VRMS for 1 minute for ACPL-M21L/021L/024L and 5000 VRMS for 1 minute for ACPL-W21L/K24L — CSA Approval IEC/EN 60747-5-5, Approval for Reinforced Insulation

Applications

AI Translation
  • Low isolation of high speed logic systems
  • Computer peripheral interface
  • Microprocessor system interface
  • Ground loop elimination
  • Pulse transformer replacement
  • High-speed line receiver Power control systems
In-Stock: 3,887
3,887 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.187$ 1.19
10+$ 1.0801$ 10.80
30+$ 1.0147$ 30.44
100+$ 0.9461$ 94.61
500+$ 0.9158$ 457.90
1,500+$ 0.903$ 1354.50
Standard Packaging1500/Full Reel
Better price for more quantity?
$