BL BL8503-12PRM
| Manufacturer |
BL
Asian Brands |
| Mfr. Part # | BL8503-12PRM |
| LCSC Part # | C691889 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | 250mA CMOS Low Dropout Voltage Low consumption Regulator |
| Description | 1.2V Positive Fixed SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | BL | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
80
80
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.171 | $ 0.17 |
10+ | $ 0.1351 | $ 1.35 |
30+ | $ 0.1197 | $ 3.59 |
100+ | $ 0.1005 | $ 10.05 |
500+ | $ 0.092 | $ 46.00 |
1,000+ | $ 0.0868 | $ 86.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$