BL BL24C256A-NTRC
| Manufacturer |
BL
Asian Brands |
| MPN | BL24C256A-NTRC |
| LCSC Part # | C691875 |
| Packaging | UDFN-8L-EP(2x3) |
| Customer # | |
| Key Attributes | I²C EEPROM |
| Description | 1.7V~5.5V 256Kbit 1MHz I2C UDFN-8L-EP(2x3) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | BL | |
| Packaging | UDFN-8L-EP(2x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
16,155
16,155
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1795 | $ 0.90 |
50+ | $ 0.1445 | $ 7.23 |
150+ | $ 0.1295 | $ 19.43 |
500+ | $ 0.1107 | $ 55.35 |
3,000+ | $ 0.0989 | $ 296.70 |
6,000+ | $ 0.0939 | $ 563.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$