Jilin Sino-Microelectronics SPE05M50T-C
| Manufacturer |
Jilin Sino-Microelectronics
Asian Brands |
| Mfr. Part # | SPE05M50T-C |
| LCSC Part # | C6917302 |
| Package | SOP23-FP |
| Customer # | |
| Description | 500V 2.4A 13.5V~16.5V MOSFET 15kHz SOP23-FP Power Driver Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Power Driver Modules | |
| Manufacturer | Jilin Sino-Microelectronics | |
| Package | SOP23-FP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
In-Stock:
22
22
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.1554 | $ 3.16 |
10+ | $ 2.6973 | $ 26.97 |
30+ | $ 2.4256 | $ 72.77 |
105+ | $ 2.1507 | $ 225.82 |
495+ | $ 2.0234 | $ 1001.58 |
1,005+ | $ 1.9659 | $ 1975.73 |
Standard Packaging 15/Full
Tube | ||
Better price for more quantity?
$