Marktech Optoelectronics MTE5014-015-IR
| Manufacturer | |
| MPN | MTE5014-015-IR |
| LCSC Part # | C6917065 |
| Packaging | TO-46-2 |
| Customer # | |
| Key Attributes | 1450nm 800mV TO-46-2 LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Marktech Optoelectronics | |
| Packaging | TO-46-2 | |
| Wavelength - Dominant | 1450nm | |
| Voltage - Forward(Vf) | 800mV | |
| Operating Temperature | -20℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- TO-46 package with glass lens cap
- Type: InGaAs/InP, Multiple Quantum Well (MQW)
- High power
- High speed
- Narrow beam angle
- High reliability
Features
AI Translation
- Peak emission wavelength: 1450nm
Applications
AI Translation
- Optical switches
- Optical communications
- Security equipment
- Automation
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 134.042 | $ 134.04 |
| 200+ | $ 53.4838 | $ 10696.76 |
| 500+ | $ 51.697 | $ 25848.50 |
| 1,000+ | $ 50.8135 | $ 50813.50 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Marktech Optoelectronics | |
| Packaging | TO-46-2 | |
| Wavelength - Dominant | 1450nm | |
| Voltage - Forward(Vf) | 800mV | |
| Operating Temperature | -20℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- TO-46 package with glass lens cap
- Type: InGaAs/InP, Multiple Quantum Well (MQW)
- High power
- High speed
- Narrow beam angle
- High reliability
Features
AI Translation
- Peak emission wavelength: 1450nm
Applications
AI Translation
- Optical switches
- Optical communications
- Security equipment
- Automation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

