LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MultiTech MTDOT-915-X1-SMA-50 product image
Images for reference only

MultiTech MTDOT-915-X1-SMA-50RoHS

Manufacturer
MPN
MTDOT-915-X1-SMA-50
LCSC Part #
C6917030
Packaging
-
Customer #
Key Attributes
915MHz SMA Connector -130dBm RF Transceiver Modules and Modems RoHS
Datasheetpdf iconMultiTech MTDOT-915-X1-SMA-50
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 151.9568$ 151.96
200+$ 60.6324$ 12126.48
500+$ 58.6062$ 29303.10
1,000+$ 57.6044$ 57604.40
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Transceiver Modules and Modems
ManufacturerMultiTech
Packaging-
Frequency Range915MHz
Voltage - Supply3.3V~5V
Output Power19dBm
Antenna TypeSMA Connector
Sensitivity-130dBm
Communication Distance15km;2km
Modulation SystemFSK;GFSK;MSK;GMSK;OOK;LoRa
Receive Current0.032A
FeaturesContinuous frequency coverage
InterfaceSPI;I2C;UART
Current Of Transmitting0.042A
Operating Temperature-30℃~+70℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

MultiTech mDot is a secure, CE/FCC/RCM/GITEKI certified, Arm Mbed programmable, low-power RF module, that provides long-range, low bit rate M2M data connectivity to sensors, industrial equipment and remote appliances. The mDot is LoRaWAN 1.0.4 compliant, providing bi-directional data communication up to 10 miles / 15 km line-of-sight and 1 - 3 miles / 2 km into buildings, using sub-GHz ISM bands in North America, Europe, Australia and Asia Pacific (AS923). mDots bring intelligence, reduced complexity and a lower overall bill of material cost to the very edge of the network while supporting a variety of electronic interfaces to connect just about any “Thing” for years on battery power.

Features

AI Translation
  • FCC/CE/RCM/GITEKI certified for use in North America, Europe, Australia & Japan
  • LoRaWAN CertifiedCM
  • Unicast & Multicast message support
  • Multiple I/O interfaces for most any “Thing”
  • Data rates 293 bps - 20 Kbps+ LoRa

Applications

AI Translation
  • Manage and harvest sensor data
  • Control and monitor remote assets and devices
  • Mesh network replacement