LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MultiTech MTDOT-915-X1-SMA-1 product image
Images for reference only

MultiTech MTDOT-915-X1-SMA-1RoHS

Manufacturer
MPN
MTDOT-915-X1-SMA-1
LCSC Part #
C6917028
Packaging
-
Customer #
Key Attributes
915MHz SMA Connector -137dBm RF Transceiver Modules and Modems RoHS
Datasheetpdf iconMultiTech MTDOT-915-X1-SMA-1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 152.163$ 152.16
200+$ 60.7143$ 12142.86
500+$ 58.6865$ 29343.25
1,000+$ 57.6833$ 57683.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Transceiver Modules and Modems
ManufacturerMultiTech
Packaging-
Frequency Range915MHz
Voltage - Supply3.3V~5V
Output Power19dBm
Antenna TypeSMA Connector
Sensitivity-137dBm
Communication Distance15km;2km
Modulation SystemFSK;GFSK;MSK;GMSK;OOK;LoRa
Receive Current-
FeaturesContinuous frequency coverage
InterfaceSPI;I2C;UART
Operating Temperature-30℃~+70℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

MultiTech mDot is a secure, CE/FCC/RCM/GITEKI certified, Arm Mbed programmable, low-power RF module, that provides long-range, low bit rate M2M data connectivity to sensors, industrial equipment and remote appliances. The mDot is LoRaWAN 1.0.4 compliant, providing bi-directional data communication up to 10 miles / 15 km line-of-sight and 1 - 3 miles / 2 km into buildings, using sub-GHz ISM bands in North America, Europe, Australia and Asia Pacific (AS923). mDots bring intelligence, reduced complexity and a lower overall bill of material cost to the very edge of the network while supporting a variety of electronic interfaces to connect just about any “Thing” for years on battery power.

Features

AI Translation
  • FCC/CE/RCM/GITEKI certified for use in North America, Europe, Australia & Japan
  • LoRaWAN CertifiedCM
  • Unicast & Multicast message support
  • Multiple I/O interfaces for most any “Thing”
  • Data rates 293 bps - 20 Kbps+ LoRa

Applications

AI Translation
  • Manage and harvest sensor data
  • Control and monitor remote assets and devices
  • Mesh network replacement