TI SN74ABT162244DGGR
| Manufacturer | |
| MPN | SN74ABT162244DGGR |
| LCSC Part # | C6915 |
| Packaging | TSSOP-48-6.1mm |
| Customer # | |
| Key Attributes | 16-BIT BUFFERS/DRIVERS WITH 3-STATE OUTPUTS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-48-6.1mm | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 12mA | |
| Series | 74ABT | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 12mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Hot-swap support;Output enable | |
| Number of Elements | 4 | |
| Propagation Delay | 2.5ns@5V,50pF | |
| Quiescent Current | 2mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 'ABT162244 devices are 16-bit buffers and line drivers designed specifically to improve both the performance and density of 3-state memory address drivers, clock drivers, and bus-oriented receivers and transmitters. These devices can be used as four 4-bit buffers, two 8-bit buffers, or one 16-bit buffer. These devices provide noninverting outputs and symmetrical active-low output-enable (OE) inputs. The outputs, which are designed to source or sink up to 12 mA, include equivalent 25-Q series resistors to reduce overshoot and undershoot. These devices are fully specified for hot-insertion applications using Ioff and power-up 3-state. The Ioff circuitry disables the outputs, preventing damaging current backflow through the devices when they are powered down. The power-up 3-state circuitry places the outputs in the high-impedance state during power up and power down, which prevents driver conflict.
Features
- Members of the Texas Instruments Widebus Family Output Ports Have Equivalent 25-Series Resistors, So No External Resistors Are Required
- Typical VOGP (Output Ground Bounce) < 1V at VCC = 5V TA = 25℃
- High-Impedance State During Power Up and Power Down
- Off and Power-Up 3-State Support Hot Insertion
- Distributed VCC and GND Pins Minimize High-Speed Switching Noise
- Flow-Through Architecture Optimizes PCB Layout
- Latch-Up Performance Exceeds 500 mA Per JESD-17
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1426 | $ 1.14 |
| 10+ | $ 1.1198 | $ 11.20 |
| 30+ | $ 1.1035 | $ 33.11 |
| 100+ | $ 1.0872 | $ 108.72 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-48-6.1mm | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 12mA | |
| Series | 74ABT | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 12mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Hot-swap support;Output enable | |
| Number of Elements | 4 | |
| Propagation Delay | 2.5ns@5V,50pF | |
| Quiescent Current | 2mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 'ABT162244 devices are 16-bit buffers and line drivers designed specifically to improve both the performance and density of 3-state memory address drivers, clock drivers, and bus-oriented receivers and transmitters. These devices can be used as four 4-bit buffers, two 8-bit buffers, or one 16-bit buffer. These devices provide noninverting outputs and symmetrical active-low output-enable (OE) inputs. The outputs, which are designed to source or sink up to 12 mA, include equivalent 25-Q series resistors to reduce overshoot and undershoot. These devices are fully specified for hot-insertion applications using Ioff and power-up 3-state. The Ioff circuitry disables the outputs, preventing damaging current backflow through the devices when they are powered down. The power-up 3-state circuitry places the outputs in the high-impedance state during power up and power down, which prevents driver conflict.
Features
- Members of the Texas Instruments Widebus Family Output Ports Have Equivalent 25-Series Resistors, So No External Resistors Are Required
- Typical VOGP (Output Ground Bounce) < 1V at VCC = 5V TA = 25℃
- High-Impedance State During Power Up and Power Down
- Off and Power-Up 3-State Support Hot Insertion
- Distributed VCC and GND Pins Minimize High-Speed Switching Noise
- Flow-Through Architecture Optimizes PCB Layout
- Latch-Up Performance Exceeds 500 mA Per JESD-17
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



