SHARP GP2AP01VT10F
| Manufacturer | |
| MPN | GP2AP01VT10F |
| LCSC Part # | C691373 |
| Packaging | SMD-12P |
| Customer # | |
| Key Attributes | Time of Flight Sensor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | SHARP | |
| Packaging | SMD-12P | |
| Length | 4.4mm | |
| Width | 2.4mm | |
| Interface | I2C | |
| Operating Temperature | -20℃~+70℃ | |
| Features | Interrupt/event trigger | |
| Voltage - Supply | 2.6V~3.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Built-in SPAD (Single-Photon Avalanche Diode)
- Free of specific brominated flame retardants such as PBB and PBDE
- Free of ODS materials (CFCs, Halons, Carbon Tetrachloride, 1,1,1-Trichloroethane (Methyl Chloroform))
- Compliant with RoHS Directive (2011/65/EU)
- Compliant with the six hazardous substance content standards stipulated in the Management Methods for Controlling Pollution by Electronic Information Products
- Country of Origin: China
- Product Weight: Approx. 0.017g
Applications
AI Translation
- Computers
- OA equipment
- Telecommunication equipment (Terminal)
- Measuring equipment
- Tooling machines
- Audio visual equipment
- Home appliances
In-Stock: 2,595
2,595 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0428 | $ 2.04 |
| 10+ | $ 1.8806 | $ 18.81 |
| 30+ | $ 1.7782 | $ 53.35 |
| 100+ | $ 1.6743 | $ 167.43 |
| 500+ | $ 1.627 | $ 813.50 |
| 1,000+ | $ 1.6066 | $ 1606.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | SHARP | |
| Packaging | SMD-12P | |
| Length | 4.4mm | |
| Width | 2.4mm | |
| Interface | I2C | |
| Operating Temperature | -20℃~+70℃ | |
| Features | Interrupt/event trigger | |
| Voltage - Supply | 2.6V~3.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Built-in SPAD (Single-Photon Avalanche Diode)
- Free of specific brominated flame retardants such as PBB and PBDE
- Free of ODS materials (CFCs, Halons, Carbon Tetrachloride, 1,1,1-Trichloroethane (Methyl Chloroform))
- Compliant with RoHS Directive (2011/65/EU)
- Compliant with the six hazardous substance content standards stipulated in the Management Methods for Controlling Pollution by Electronic Information Products
- Country of Origin: China
- Product Weight: Approx. 0.017g
Applications
AI Translation
- Computers
- OA equipment
- Telecommunication equipment (Terminal)
- Measuring equipment
- Tooling machines
- Audio visual equipment
- Home appliances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| Type | Details |
|---|---|
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |



