VISHAY VEMD2520X01
| Manufacturer | |
| Mfr. Part # | VEMD2520X01 |
| LCSC Part # | C6913719 |
| Package | SMD |
| Customer # | |
| Key Attributes | Silicon PIN Photodiode |
| Description | 60V 350nm~1120nm 15° 1nA SMD Photodiodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | VISHAY | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
In-Stock:
5,814 
5,814
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5076 $ 0.4823 | $ 0.48 |
10+ | $ 0.4067 $ 0.3864 | $ 3.86 |
30+ | $ 0.3571 $ 0.3393 | $ 10.18 |
100+ | $ 0.3074 $ 0.2921 | $ 29.21 |
500+ | $ 0.2763 $ 0.2625 | $ 131.25 |
1,000+ | $ 0.2608 $ 0.2478 | $ 247.80 |
Standard Packaging 6000/Full
Reel | ||
Better price for more quantity?
$