LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON Q418025510002 product image
  • Q418025510002 thumbnail 1
  • Q418025510002 thumbnail 2
  • Q418025510002 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

EPSON Q418025510002RoHS

Manufacturer
MPN
Q418025510002
LCSC Part #
C691118
Packaging
SOP-14-208mil
Customer #
Key Attributes
Real time clock module (I2C-Bus)
Datasheetpdf iconEPSON Q418025510002
In-Stock: 897
897 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7551$ 1.76
10+$ 1.4997$ 15.00
30+$ 1.3403$ 40.21
100+$ 1.0768$ 107.68
500+$ 1.002$ 501.00
1,000+$ 0.9711$ 971.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Real Time Clocks
ManufacturerEPSON
PackagingSOP-14-208mil
Operating Temperature-40℃~+85℃
Voltage - Supply1.7V~5.5V
FeaturesAlarm function;Periodic interrupt output
crystal oscillatorBuilt-in
Alarm OutputYes

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Built-in 32.768 kHz crystal unit
  • Frequency adjusted for high accuracy (±5×10⁻⁶ / Ta = +25 ℃)
  • Interface Type: I2C-Bus Interface (400 kHz)
  • Operating voltage range: 1.70 V to 5.5 V
  • Wide voltage for timekeeping: 1.15 V to 5.5 V
  • Various detection Functions: Ex. Oscillation stop detection function
  • Low backup current: 0.48 μA / 3 V (Typ.)
  • 32.768 kHz frequency output function: C-MOS output with OE pin
  • The various functions include full calendar, Dual alarm, Periodic interruption
  • Power supply voltage monitoring function (with selectable detection threshold)
  • Stop detection function
  • Power-on reset detection function
  • Alarm function and Periodic interrupt function
  • The periodic interrupt outputs. Dual Alarm function. (Date of the week, Hour, minute) (Month, Day, Hour, Minute)