LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Advanced Energy MPM12-500NI product image
Images for reference only

Advanced Energy MPM12-500NIRoHS

Manufacturer
MPN
MPM12-500NI
LCSC Part #
C6909447
Packaging
-
Customer #
Key Attributes
DC DC Converters (Off-Board) RoHS
Datasheetpdf iconAdvanced Energy MPM12-500NI

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board)
ManufacturerAdvanced Energy
Packaging-
FeaturesShort Circuit Protection;EMI suppression

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

The UltraVolt MPM series of proportional DC-to-DC converters provide compact, general purpose high voltage power.

Features

AI Translation
  • Unregulated proportional control outputs ranging from 100 to 500 VDC maximum
  • Single output: positive and negative polarity models
  • 1.5 W maximum output power
  • 12 or 24 VDC input
  • Output ripple performance <0.5% (<0.05% with optional shield)
  • Temperature coefficient <300 ppm/°C
  • PCB-mount
  • Reversed polarity and intermittent short-circuit protection
  • Optional 100 VDC isolation between input and high voltage output
  • Available shielded case to guard against external radiated emissions
  • CE mark (LVD and RoHS)

Applications

AI Translation
  • DC to high voltage DC bias supplies for general purpose uses
  • Ink-jet printers and electrostatic separators
  • Rail supplies for PMT/APD detectors and Geiger-Muller tubes
  • Electron-beam deflectors and focusing optics
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 384.3646$ 384.36
Standard Packaging1/Full Bag
Better price for more quantity?
$