MAGLAYERS USA,Inc MMD-06CZ-R82M-V1-RU
| Manufacturer | |
| Mfr. Part # | MMD-06CZ-R82M-V1-RU |
| LCSC Part # | C6909104 |
| Package | SMD,6.9x6.5mm |
| Customer # | |
| Key Attributes | FIXED IND 820nH 13A 8mΩ SMD,6.9x6.5mm |
| Description | 13A 820nH ±20% 8mΩ 24A SMD,6.9x6.5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MAGLAYERS USA,Inc | |
| Package | SMD,6.9x6.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.5456 | $ 0.55 |
200+ | $ 0.2183 | $ 43.66 |
500+ | $ 0.2107 | $ 105.35 |
1,000+ | $ 0.2077 | $ 207.70 |
Standard Packaging 10/Full
Reel | ||