LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY V3FL45HM3/H product image
  • V3FL45HM3/H thumbnail 1
  • V3FL45HM3/H thumbnail 2
  • V3FL45HM3/H thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY V3FL45HM3/HRoHS

Manufacturer
MPN
V3FL45HM3/H
LCSC Part #
C6908671
Packaging
DO-219AB(SMF)
Customer #
Key Attributes
DIODE SCHOTTKY 45V DO-219AB(SMF)
Datasheetpdf iconVISHAY V3FL45HM3/H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1365$ 0.68
50+$ 0.1336$ 6.68
150+$ 0.1316$ 19.74
500+$ 0.1296$ 64.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingDO-219AB(SMF)
Diode Configuration1 Independent
Operating Junction Temperature Range-40℃~+150℃
Voltage - DC Reverse (Vr) (Max)45V
Voltage - Forward(Vf@If)580mV@3A
Reverse Leakage Current (Ir)750uA@45V
Non-Repetitive Peak Forward Surge Current50A
Current - Rectified3A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Trench MOS Schottky technology
  • Low profile package
  • Ideal for automated placement
  • Low forward voltage drop, low power losses
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
  • Wave and reflow solderable
  • AEC-Q101 qualified available
  • Automotive ordering code: base P/NHM3
  • Compatible to SOD-123W package case outline
  • Material categorization: for definitions of compliance please see www.vishay.com/doc?99912

Applications

AI Translation
  • For use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.