LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VICOR V28C12H100BN2 product image
Images for reference only

VICOR V28C12H100BN2

Manufacturer
MPN
V28C12H100BN2
LCSC Part #
C6907917
Packaging
-
Customer #
Key Attributes
DC DC Converters (Off-Board)
Datasheetpdf iconVICOR V28C12H100BN2
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 519.1477$ 519.15
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board)
ManufacturerVICOR
Packaging-
FeaturesEMI suppression;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS / ZVS switching provides high power density with low noise and high efficiency.

Features

AI Translation
  • DC input range: 9 – 36V
  • Isolated output
  • Input surge withstand: 50V for 100ms
  • DC output: 3.3 – 48V
  • Programmable output: 10 - 110%
  • Regulation: ±0.2% no load to full load
  • Efficiency: Up to 81%
  • Maximum operating temp: 100°C, full load
  • Power density: up to 60W per cubic inch
  • Height above board: 0.43in [10.9mm]
  • Parallelable, with N + M fault tolerance
  • Low-noise ZCS / ZVS architecture
  • RoHS Compliant (with F or G pin option)

Applications

AI Translation
  • Industrial and process control
  • Distributed power
  • Medical
  • ATE
  • Communications