ADI LTM8063IY#PBF
| Manufacturer | |
| MPN | LTM8063IY#PBF |
| LCSC Part # | C690760 |
| Packaging | BGA-28 |
| Customer # | |
| Key Attributes | Low Noise Silent Switcher Architecture DC/DC Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ADI | |
| Packaging | BGA-28 | |
| Synchronous Rectifier | No | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Iout | 2A | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Vin | 3.2V~40V | |
| Vout | 800mV~15V | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 200kHz~2.2MHz | |
| Features | Frequency synchronization;EMI optimization (spread spectrum);Adjustable soft-start;Output voltage tracking;Light load efficient mode | |
| Quiescent Current | 8uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTM8063 is a 40VIN, 2A continuous, 2.5A peak, stepdown µModule (power module) regulator. Included in the package are the switching controller, power switches, inductor, and all support components. Operating over an input voltage range of 3.2V to 40V, the LTM8063 supports an output voltage range of 0.8V to 15V and a switching frequency range of 200kHz to 2.2MHz, each set by a single resistor. Only the input and output filter capacitors are needed to finish the design. The low profile package enables utilization of unused space on the bottom of PC boards for high density point of load regulation. The LTM8063 is packaged in a thermally enhanced, compact over-molded ball grid array (BGA) package suitable for automated assembly by standard surface mount equipment. The LTM8063 is RoHS compliant.
Features
- Low Noise Silent Switcher Architecture
- Wide Input Voltage Range: 3.2V to 40V
- Wide Output Voltage Range: 0.8V to 15V
- 2A Continuous Output Current at 12VIN, 5VOUT, TA = 85°C
- 2.5A Peak Current
- Selectable Switching Frequency: 200kHz to 2.2MHz
- External Synchronization
- Configurable as an Inverter
- 6.25mm x 4mm x 2.22mm BGA Package
Applications
- Automotive Battery Regulation
- Power for Portable Products
- Distributed Supply Regulation
- Industrial Supplies
- Wall Transformer Regulation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 14.6557 | $ 14.66 |
| 10+ | $ 14.0365 | $ 140.37 |
| 30+ | $ 12.9623 | $ 388.87 |
| 100+ | $ 12.0262 | $ 1202.62 |
Standard Packaging490/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ADI | |
| Packaging | BGA-28 | |
| Synchronous Rectifier | No | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Iout | 2A | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Vin | 3.2V~40V | |
| Vout | 800mV~15V | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 200kHz~2.2MHz | |
| Features | Frequency synchronization;EMI optimization (spread spectrum);Adjustable soft-start;Output voltage tracking;Light load efficient mode | |
| Quiescent Current | 8uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTM8063 is a 40VIN, 2A continuous, 2.5A peak, stepdown µModule (power module) regulator. Included in the package are the switching controller, power switches, inductor, and all support components. Operating over an input voltage range of 3.2V to 40V, the LTM8063 supports an output voltage range of 0.8V to 15V and a switching frequency range of 200kHz to 2.2MHz, each set by a single resistor. Only the input and output filter capacitors are needed to finish the design. The low profile package enables utilization of unused space on the bottom of PC boards for high density point of load regulation. The LTM8063 is packaged in a thermally enhanced, compact over-molded ball grid array (BGA) package suitable for automated assembly by standard surface mount equipment. The LTM8063 is RoHS compliant.
Features
- Low Noise Silent Switcher Architecture
- Wide Input Voltage Range: 3.2V to 40V
- Wide Output Voltage Range: 0.8V to 15V
- 2A Continuous Output Current at 12VIN, 5VOUT, TA = 85°C
- 2.5A Peak Current
- Selectable Switching Frequency: 200kHz to 2.2MHz
- External Synchronization
- Configurable as an Inverter
- 6.25mm x 4mm x 2.22mm BGA Package
Applications
- Automotive Battery Regulation
- Power for Portable Products
- Distributed Supply Regulation
- Industrial Supplies
- Wall Transformer Regulation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



