DIODES US3200013
| Manufacturer | |
| MPN | US3200013 |
| LCSC Part # | C6906814 |
| Packaging | SMD1612-4P |
| Customer # | |
| Key Attributes | Crystal 32MHz 100Ω SMD1612-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD1612-4P | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 32MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
DIODES™ four-pad US/USQ series hermetically sealed devices integrate an ultra-miniature AT-cut crystal resonator in a standard 1.6x1.2 mm ceramic package. These compact crystals are ideal for SMT in high-density or small form-factor PCB applications.
Features
AI Translation
- Robust AT-cut crystal structure
- Miniature 1.6x1.2 mm ceramic package
- Available in tape and reel; 8mm tape, 3000 devices per reel
- Compliant with AEC-Q200 Grade 1
- Fully lead-free and fully RoHS compliant
- Halogen and antimony free, "Green" device
- USQ series for automotive applications requiring specific change control; these products are AEC-Q200 qualified, PPAP capable, and manufactured in an IATF 16949 certified facility.
Applications
AI Translation
- Portable/Handheld PC
- PCMCIA Card
- Bluetooth
- Wireless LAN
- RF
- SIM Card
- Pin Driver
- SD Module
- Automotive
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2413 | $ 1.24 |
| 200+ | $ 0.4956 | $ 99.12 |
| 500+ | $ 0.479 | $ 239.50 |
| 1,000+ | $ 0.4714 | $ 471.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD1612-4P | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 32MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
DIODES™ four-pad US/USQ series hermetically sealed devices integrate an ultra-miniature AT-cut crystal resonator in a standard 1.6x1.2 mm ceramic package. These compact crystals are ideal for SMT in high-density or small form-factor PCB applications.
Features
AI Translation
- Robust AT-cut crystal structure
- Miniature 1.6x1.2 mm ceramic package
- Available in tape and reel; 8mm tape, 3000 devices per reel
- Compliant with AEC-Q200 Grade 1
- Fully lead-free and fully RoHS compliant
- Halogen and antimony free, "Green" device
- USQ series for automotive applications requiring specific change control; these products are AEC-Q200 qualified, PPAP capable, and manufactured in an IATF 16949 certified facility.
Applications
AI Translation
- Portable/Handheld PC
- PCMCIA Card
- Bluetooth
- Wireless LAN
- RF
- SIM Card
- Pin Driver
- SD Module
- Automotive
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

