ADI LTM4676AIY#PBF
| Manufacturer | |
| Mfr. Part # | LTM4676AIY#PBF |
| LCSC Part # | C690604 |
| Package | BGA-144 |
| Customer # | |
| Key Attributes | Dual 13A or Single 26A μModule Regulator with Digital Power System Management |
| Description | Buck Adjustable BGA-144 DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ADI | |
| Package | BGA-144 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
In-Stock:
3 
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 57.9353 | $ 57.94 |
30+ | $ 55.8305 | $ 1674.92 |
Standard Packaging 90/Full
Tray | ||
Better price for more quantity?
$