LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTM2889CY-3#PBF product image
Images for reference only

ADI LTM2889CY-3#PBFRoHS

Manufacturer
MPN
LTM2889CY-3#PBF
LCSC Part #
C690383
Packaging
BGA-32
Customer #
Key Attributes
Isolated CAN FD μModule Transceiver and Power
Datasheetpdf iconADI LTM2889CY-3#PBF

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Specialized ICs
ManufacturerADI
PackagingBGA-32
FeaturesCAN FD;Low-power mode;Bus fault detection and protection
Operating Temperature0℃~+70℃
Integrated Power Output Voltage3V~3.5V
Voltage - Supply3V~3.6V
CMTI(kV/us)30kV/us
Number of Channels1
Isolation Voltage(Vrms)2500
Data Rate(Max)4Mbps

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging119
Sales UnitPiece

Introduction

AI Translation

The LTM2889 is a complete galvanically-isolated Controller Area Network (CAN) µModule (micromodule) transceiver. No external components are required – a single supply powers both sides of the interface through an integrated, isolated DC/DC converter. Separate versions are available for 3.3V and 5V power supplies. The dual voltage CAN transceiver and the adjustable regulator allow 3.3V or 5V isolated power with either the 3.3V or 5V version. Coupled inductors and an isolation power transformer provide 2500VRMS of isolation between the line transceiver and the logic interface. This device is ideal for systems where the ground loop is broken, allowing for large common mode voltage ranges. Communication remains uninterrupted for common mode transients greater than 30kV/μs. Supports up to 4Mbps CAN with Flexible Data Rate (CAN FD). A logic supply pin allows easy interfacing with different logic levels from 1.62V to 5.5Vi, independent of the main supply. Enhanced ESD protection allows this part to withstand up to ±25kV Human Body Model (HBM) on the transceiver interface pins and ±10kV HBM across the isolation barrier without latchup or damage.

Features

AI Translation
  • Isolated 4Mbps CAN FD Transceiver
  • 2500VRMS for 1 Minute Per UL1577
  • Isolated DC Power: 5V (Adjustable to 3.3V) Up to 150mA Available
  • Isolated Power Output 3.3V or 5V Input Supply Voltage Options
  • UL-CSA Recognized File #E151738
  • No External Components Required
  • High Bus Fault Voltage Tolerance: ±60V
  • Low Power OFF Mode: <1µA Typical
  • High Common Mode Transient Immunity: 30kV/µs
  • Variable Slew Rate Driver with Active Symmetry Control and SPLIT Pin for Low EME
  • Fully ISO 11898-2 and CAN FD Compliant
  • Ideal Passive Behavior to CAN Bus with Supply Off
  • Transmit Data (TXD) Dominant Timeout Function
  • High ESD: ±25kV CANH, CANL to GND2 and VCC2; ±10kV Across Isolation Barrier
  • Ambient Operation from -40℃ to 125℃
  • Low Profile 15mm x 11.25mm BGA Package

Applications

AI Translation
  • Isolated CAN Bus Interface
  • Industrial Networks
  • DeviceNet Applications
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 25.912$ 25.91
Standard Packaging119/Full Tray
Better price for more quantity?
$