LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTM2886HY-5I#PBF product image
Images for reference only

ADI LTM2886HY-5I#PBFRoHS

Manufacturer
MPN
LTM2886HY-5I#PBF
LCSC Part #
C690365
Packaging
BGA-32
Customer #
Key Attributes
30kV/us 4.5V~5.5V BGA-32 Digital Isolators RoHS
Datasheetpdf iconADI LTM2886HY-5I#PBF

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerADI
PackagingBGA-32
FeaturesBuilt-in power transformer
CMTI(kV/us)30kV/us
Voltage - Supply4.5V~5.5V
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)2500

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging119
Sales UnitPiece

Introduction

AI Translation

The LTM2886 is a complete galvanic digital micromodule isolator. No external components are required. A single 3.3V or 5V supply powers both sides of the interface through an integrated, isolated DC/DC converter. A logic supply pin allows easy interfacing with different logic levels from 1.62V to 5.5V, independent of the main supply. Available options are compliant with SPI and I2C (master mode only) specifications. The isolated side includes fixed ±5V and 5V adjustable power supplies, each capable of providing more than 100mA of load current. The 5V adjustable supply may be programmed via an external voltage divider. Coupled inductors and an isolation power transformer provide 2500VRMS of isolation between the input and output logic interface. This device is ideal for systems where the ground loop is broken, allowing for a large common mode voltage range. Communication is uninterrupted for common mode transients greater than 30kV/μs.

Features

AI Translation
  • 6-Channel Logic Isolator: 2500VRMS for 1 Minute UL-CSA Recognized File #E151738
  • Isolated DC Power: 3V to 5V Adjustable at Up to 100mA
  • ±5V Fixed at Up to 100mA
  • No External Components Required
  • SPI/Digital (LTM2886-S) or I2C (LTM2886-I) Options
  • High Common Mode Transient Immunity: 30kV/μs
  • High Speed Operation: 10MHz Digital Isolation
  • 4MHz/8MHz SPI Isolation
  • 400kHz I2C Isolation
  • 3.3V (LTM2886-3) or 5V (LTM2886-5) Operation
  • 1.62V to 5.5V Logic Supply
  • ±10kV ESD HBM Across the Isolation Barrier
  • Maximum Continuous Working Voltage: 560VPEAK
  • Low Current Shutdown Mode (<10μA)
  • Low Profile (15mm x 11.25mm x 3.42mm) BGA Package

Applications

AI Translation
  • Isolated SPI or I2C Interfaces
  • Industrial Systems
  • Test and Measurement Equipment
  • Breaking Ground Loops
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 29.1963$ 29.20
200+$ 11.2998$ 2259.96
500+$ 10.9016$ 5450.80
1,000+$ 10.7056$ 10705.60
Standard Packaging119/Full Tray
Better price for more quantity?
$