Gaia Converter MGDSK10HF
| Manufacturer | |
| MPN | MGDSK10HF |
| LCSC Part # | C6903597 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Gaia Converter | |
| Packaging | - | |
| size | - | |
| Voltage - Input | - | |
| efficiency | 80% | |
| Vin | - | |
| Installation type | Through hole | |
| Vout | - | |
| type | Isolation module | |
| application | ITE (Commercial) | |
| Operating Temperature | -40°C ~ 95°C | |
| Control characteristics | - | |
| Remarks | - | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 9V | |
| Size/Size | 1.58 inches long x 1.03 inches wide x 0.33 inches high (40.3mm x 26.3mm x 8.5mm) | |
| Voltage - Input (maximum value) | 36V | |
| Packaging/Housing | 8-DIP Module, 5 Leads | |
| Power (W) | 10 W | |
| Voltage - Output 2 | - | |
| Voltage - Isolation | 1.5 kV | |
| Certification bodies | - | |
| Voltage - Output 1 | 15V | |
| Iout | - | |
| Current output (maximum value) | 800mA | |
| Output Power | - | |
| Features | Remote On/Off |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MGDK10 series features a Quality Cost Effective range of 10W board mounted isolated dc/dc converters. With multiple selection of wide input voltage ranges, the MGDK10 is proposed with a single, double, symmetrical or triple output channel. The converter embeds an output overload protection, and comes encapsulated in a low profile fully potted 1.6''×0.3''×1'' metallic case.
Applications
AI Translation
- General purpose application
- Transportation
- Telecom
- Rnewable Energy
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 90.5728 | $ 90.57 |
Standard Packaging3/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

