LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MaxBotix Inc. MB7072-501 product image
Images for reference only

MaxBotix Inc. MB7072-501RoHS

Manufacturer
MPN
MB7072-501
LCSC Part #
C6902909
Packaging
-
Customer #
Key Attributes
Ultrasonic Receivers, Transmitters RoHS
Datasheetpdf iconMaxBotix Inc. MB7072-501
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 480.8245$ 480.82
200+$ 191.8533$ 38370.66
500+$ 185.4424$ 92721.20
1,000+$ 182.2742$ 182274.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Ultrasonic Receivers, Transmitters
ManufacturerMaxBotix Inc.
Packaging-
FeaturesFirst wave detection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

The XL-MaxSonar-WR and XL-MaxSonar-WRC sensor series provide users with reliable distance information in air. These sensors feature high-power acoustic output with real-time automatic sensitivity adjustment for changing conditions (supply voltage drop, acoustic noise, or electrical noise), operate over a supply voltage range of 3V to 5.5V, and can detect objects from 0cm to 765cm (select models) or 1068cm (select models). Sonar distance readings range from 20cm to 765cm (select models) or 1068cm (select models) with 1cm resolution. Objects within 0cm to 20cm are reported as 20cm or closer. The sensors feature a rugged PVC housing rated to IP67, compatible with standard electrical/water 3/4 PVC fittings. User interface formats include pulse width (select models), real-time analog voltage envelope (select models), analog voltage output, and serial output.

Features

AI Translation
  • Real-time automatic sensitivity adjustment and noise suppression
  • High acoustic power output
  • Precisely narrow beam
  • Object detection including zero-range objects
  • 3V to 5.5V supply voltage with ultra-low average current consumption
  • Free-running operation for continuous distance measurement and output
  • 10Hz refresh rate (MB7060, MB7062, MB7066, MB7070, MB7072, MB7076, MB7092, MB7150, MB7155)
  • 6.6Hz refresh rate (MB7052)
  • 5.1Hz refresh rate (MB7051, MB7053)
  • Triggered operation for on-demand distance readings
  • All interfaces operate simultaneously
  • RS232/TTL serial, 0 to Vcc, 9600 baud, 8-1-N
  • Analog, standard models: (Vcc/1024)/cm
  • Analog, 10-meter models (MB7051, MB7053, MB7066, MB7076): (Vcc/1024)/2cm
  • Sensor operating frequency: 42KHz

Applications

AI Translation
  • Water tank level measurement
  • Silo level measurement
  • Proximity zone detection
  • Acoustic and electrical noise environments
  • Distance measurement