muRata TZR1Z010A001R00
| Manufacturer | |
| Mfr. Part # | TZR1Z010A001R00 |
| LCSC Part # | C6902394 |
| Package | - |
| Customer # | |
| Description | 200@200MHz 0.55pF~1pF Trimmers, Variable Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | muRata | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532300000 |
| USHTS | 8532300090 |
| TARIC | 8532300000 |
| CAHTS | 8532300000 |
| BRHTS | 85323090 |
| INHTS | 85323000 |
| MXHTS | 8532.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.6862 | $ 5.69 |
200+ | $ 2.2688 | $ 453.76 |
500+ | $ 2.193 | $ 1096.50 |
1,000+ | $ 2.1566 | $ 2156.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$