ADI LTC7800EUDC#PBF
| Manufacturer | |
| Mfr. Part # | LTC7800EUDC#PBF |
| LCSC Part # | C690192 |
| Package | QFN-20-EP(3x4) |
| Customer # | |
| Key Attributes | Low lQ, 60V, High Frequency Synchronous Step-Down Controller |
| Description | Buck 1 Adjustable 800mV~24V QFN-20-EP(3x4) DC DC Switching Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Package | QFN-20-EP(3x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 91 |
| Sales Unit | Piece |
In-Stock:
32 
32
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 11.4476 | $ 11.45 |
10+ | $ 9.7427 | $ 97.43 |
30+ | $ 8.7047 | $ 261.14 |
100+ | $ 7.833 | $ 783.30 |
Standard Packaging 91/Full
Tube | ||
Better price for more quantity?
$