ADI LTC7103MPUHE#PBF
| Manufacturer | |
| MPN | LTC7103MPUHE#PBF |
| LCSC Part # | C690126 |
| Packaging | QFN-36-EP(5x6) |
| Customer # | |
| Key Attributes | 105V, 2.3A Low EMl Synchronous Step-Down Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | QFN-36-EP(5x6) | |
| Operating Temperature | -55℃~+150℃@(TJ) | |
| Frequency - Switching | 1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Frequency synchronization;Built-in LDO regulator;External compensation;Light load efficient mode;Overcurrent Protection;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.4V~105V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2.3A | |
| Output Voltage | 1V~105V | |
| Quiescent Current | 200uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 61 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC7103 is a high efficiency, monolithic synchronous step-down DC/DC converter utilizing a constant frequency, average current mode control architecture. It operates from an input voltage range of 4.4V to 105V and provides an adjustable regulated output voltage from 1V to VIN while delivering up to 2.3A of output current. The LTC7103 features high frequency operation and a low minimum on-time that reduce inductor size and enable constant-frequency operation even at very high stepdown ratios. In addition, the LTC7103 achieves the lowest possible dropout voltage with 100% maximum duty cycle operation. During light load operation, converter efficiency and output ripple can be optimized by selecting Burst Mode or pulse-skipping operation. The LTC7103 includes accurate, high speed average current programming and monitoring without the need for an external sense resistor. Additional features include a bypass LDO to maximize efficiency, fixed or adjustable output voltage and loop compensation, and a wide array of protection features to enhance reliability.
Features
- Wide VIN Range: 4.4V to 105V (110V Abs Max)
- Ultralow EMI/EMC Emissions: CISPR 25 Compliant
- 2μA IO When Regulating 48VIN to 3.3V OUT
- Fast and Accurate Output Current Programming and Monitoring with No External RSENSE
- Brick Wall Current Limit
- Low Minimum On-Time: 40ns
- Wide VOUT Range: 1V to VIN
- 100% Maximum Duty Cycle Operation
- Programmable Fixed Frequency: 200kHz to 2MHz
- Eight, Pin-Selectable Fixed (1.2V to 15V) or Adjustable Output Voltages
- Selectable Pulse-Skipping or Low Ripple Burst Mode Operation at Light Loads
- PLL Synchronization to External Clock
- EXTVCC LDO Powers Chip from VOUT = 3.3V to 40V
- OPTI-LOOP or Fixed Internal Compensation
- Input and Output Overvoltage Protection
- Thermally Enhanced (5mm×6mm) QFN Package
Applications
- Battery Chargers and CC/CV Supplies
- Industrial, Heavy Equipment
- Medical Instruments and Telecommunication Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 16.0264 | $ 16.03 |
Standard Packaging61/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | QFN-36-EP(5x6) | |
| Operating Temperature | -55℃~+150℃@(TJ) | |
| Frequency - Switching | 1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Frequency synchronization;Built-in LDO regulator;External compensation;Light load efficient mode;Overcurrent Protection;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.4V~105V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2.3A | |
| Output Voltage | 1V~105V | |
| Quiescent Current | 200uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 61 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC7103 is a high efficiency, monolithic synchronous step-down DC/DC converter utilizing a constant frequency, average current mode control architecture. It operates from an input voltage range of 4.4V to 105V and provides an adjustable regulated output voltage from 1V to VIN while delivering up to 2.3A of output current. The LTC7103 features high frequency operation and a low minimum on-time that reduce inductor size and enable constant-frequency operation even at very high stepdown ratios. In addition, the LTC7103 achieves the lowest possible dropout voltage with 100% maximum duty cycle operation. During light load operation, converter efficiency and output ripple can be optimized by selecting Burst Mode or pulse-skipping operation. The LTC7103 includes accurate, high speed average current programming and monitoring without the need for an external sense resistor. Additional features include a bypass LDO to maximize efficiency, fixed or adjustable output voltage and loop compensation, and a wide array of protection features to enhance reliability.
Features
- Wide VIN Range: 4.4V to 105V (110V Abs Max)
- Ultralow EMI/EMC Emissions: CISPR 25 Compliant
- 2μA IO When Regulating 48VIN to 3.3V OUT
- Fast and Accurate Output Current Programming and Monitoring with No External RSENSE
- Brick Wall Current Limit
- Low Minimum On-Time: 40ns
- Wide VOUT Range: 1V to VIN
- 100% Maximum Duty Cycle Operation
- Programmable Fixed Frequency: 200kHz to 2MHz
- Eight, Pin-Selectable Fixed (1.2V to 15V) or Adjustable Output Voltages
- Selectable Pulse-Skipping or Low Ripple Burst Mode Operation at Light Loads
- PLL Synchronization to External Clock
- EXTVCC LDO Powers Chip from VOUT = 3.3V to 40V
- OPTI-LOOP or Fixed Internal Compensation
- Input and Output Overvoltage Protection
- Thermally Enhanced (5mm×6mm) QFN Package
Applications
- Battery Chargers and CC/CV Supplies
- Industrial, Heavy Equipment
- Medical Instruments and Telecommunication Systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

