LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SFH6106-1X001T product image
  • SFH6106-1X001T thumbnail 1
  • SFH6106-1X001T thumbnail 2
  • SFH6106-1X001T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY SFH6106-1X001TRoHS

Manufacturer
MPN
SFH6106-1X001T
LCSC Part #
C6901
Packaging
SMD-4P
Customer #
Key Attributes
OPTOISOLATOR 5.3kV TRANS SMD-4P
Datasheetpdf iconVISHAY SFH6106-1X001T
In-Stock: 7
7 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7133$ 0.71
10+$ 0.5811$ 5.81
30+$ 0.5134$ 15.40
100+$ 0.4473$ 44.73
500+$ 0.4089$ 204.45
1,000+$ 0.3874$ 387.40
2,000+$ 0.3828$ 765.60
4,000+$ 0.3797$ 1518.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerVISHAY
PackagingSMD-4P
Fall time2us
Output Current50mA
Rise time2us
Vce Saturation(VCE(sat))250mV@10mA
Load Voltage70V
Reverse Voltage6V
Current transfer ratio40%;80%
Voltage - Forward(Vf)1.25V
Forward Current(If)60mA
Number of Channels-
Total Power Dissipation(Pd)-
Operating Temperature-55℃~+100℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)5.3kV
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The SFH610A (DIP) and SFH6106 (SMD) feature a high current transfer ratio, low coupling capacitance and high isolation voltage. These couplers have a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic DIP-4 or SMD package. The coupling devices are designed for signal transmission between two electrically separated circuits. The couplers are end-stackable with 2.54 mm spacing. Creepage and clearance distances of >8.0 mm are achieved with option 6. This version complies with IEC 60950 (DIN VDE 0805) for reinforced insulation up to an operation voltage of 400 VRMS or DC.

Features

AI Translation
  • Good CTR Linearity Depending on Forward Current
  • Isolation Test Voltage, 5300 VRMS
  • High Collector-Emitter Voltage, VCEO = 70 V
  • Low Saturation Voltage
  • Fast Switching Times
  • Low CTR Degradation
  • Temperature Stable
  • Low Coupling Capacitance
  • End-Stackable, 0.100" (2.54 mm) Spacing
  • High Common-Mode Interference Immunity
  • Lead (Pb)-free component
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC