JSCJ MMBD1503A
| Manufacturer | JSCJAsian Brands |
| MPN | MMBD1503A |
| LCSC Part # | C69005 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ARR GP 200V 200mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSCJ | |
| Packaging | SOT-23 | |
| Reverse Recovery Time (trr) | - | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Pair Series Connection | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Pd - Power Dissipation | 350mW | |
| Voltage - Forward(Vf@If) | 1.5V@300mA | |
| Reverse Leakage Current (Ir) | 10nA@180V | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Current - Rectified | 200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0315 | $ 0.63 |
| 200+ | $ 0.0258 | $ 5.16 |
| 600+ | $ 0.0227 | $ 13.62 |
| 3,000+ | $ 0.0197 | $ 59.10 |
| 9,000+ | $ 0.0181 | $ 162.90 |
| 21,000+ | $ 0.0172 | $ 361.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSCJ | |
| Packaging | SOT-23 | |
| Reverse Recovery Time (trr) | - | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Pair Series Connection | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Pd - Power Dissipation | 350mW | |
| Voltage - Forward(Vf@If) | 1.5V@300mA | |
| Reverse Leakage Current (Ir) | 10nA@180V | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Current - Rectified | 200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C69005 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |


