ADI LTC6994CS6-1#TRPBF
| Manufacturer | |
| Mfr. Part # | LTC6994CS6-1#TRPBF |
| LCSC Part # | C690025 |
| Package | TSOT-23-6 |
| Customer # | |
| Description | 2.25V~5.5V 1us~33.6s TSOT-23-6 Delay Lines RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Delay Lines | |
| Manufacturer | ADI | |
| Package | TSOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
8
8
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.4502 | $ 5.45 |
10+ | $ 5.329 | $ 53.29 |
30+ | $ 5.2482 | $ 157.45 |
100+ | $ 5.1674 | $ 516.74 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$