ADI LTC6993IS6-4#TRPBF
| Manufacturer | |
| MPN | LTC6993IS6-4#TRPBF |
| LCSC Part # | C690014 |
| Packaging | TSOT-23-6L |
| Customer # | |
| Key Attributes | Monostable Pulse Generator (One Shot) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Multivibrators | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-6L | |
| Logic Type | Monostable | |
| Number Of Channels | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC6993 is a monostable multivibrator (also known as a “one-shot” pulse generator) with a programmable pulse width of 1µs to 33.6 seconds. A single resistor, RSET, programs an internal master oscillator frequency, setting the LTC6993’s time base. The output pulse width is determined by this master oscillator and an internal clock divider, NDN, programmable to eight settings from 1 to 2^21. The output pulse is initiated by a transition on the trigger input (TRIG). Each part can be configured to generate positive or negative output pulses. The LTC6993 is available in four versions to provide different trigger signal polarity and retrigger capability. The LTC6993 also offers the ability to dynamically adjust the width of the output pulse via a separate control voltage.
Features
- Pulse Width Range: 1µs to 33.6 Seconds
- Configured with 1 to 3 Resistors
- Pulse Width Max Error: < 2.3% for Pulse Width > 512µs
- < 3.4% for Pulse Width of 8µs to 512µs
- < 4.9% for Pulse Width of 1µs to 8µs
- Four LTC6993 Options Available: Rising-Edge or Falling-Edge Trigger Retriggerable or Non-Retriggerable
- Configurable for Positive or Negative Output Pulse
- Fast Recovery Time
- 2.25V to 5.5V Single Supply Operation
- 70µA Supply Current at 10µs Pulse Width
- 500µs Start-Up Time
- CMOS Output Driver Sources/Sinks 20mA
- -55°C to 125°C Operating Temperature Range
- Available in Low Profile (1mm) SOT-23 (ThinSOT) and 2mm×3mm DFN
- AEC-Q100 Qualified for Automotive Applications
Applications
- Watchdog Timer
- Frequency Discriminators
- Missing Pulse Detection
- Envelope Detection
- High Vibration, High Acceleration Environments
- Portable and Battery-Powered Equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.4584 | $ 4.46 |
| 10+ | $ 4.3538 | $ 43.54 |
| 30+ | $ 4.2846 | $ 128.54 |
| 100+ | $ 4.2138 | $ 421.38 |
Standard Packaging2500/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

