MACOM MADR-007097-000100
| Manufacturer | |
| MPN | MADR-007097-000100 |
| LCSC Part # | C6898560 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | SPDT PIN Diode Driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | MACOM | |
| Packaging | SOIC-8 | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Driver | |
| Applications | General Purpose |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 95 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MADR-007097 is a SPDT driver used to interface between TTL logic signals and PIN diode based microwave switches. High-speed analog CMOS technology is used to achieve low power consumption at moderate speeds. Low output resistances allow it to develop high output current spikes to ensure fast switching speeds. The complementary output stages are structured so it can be used as an inverting or non-inverting driver for SPST switches, or as a single input, complementary driver for SPDT switches. The monolithic die is packaged in a SOIC-8, plastic surface mount package and is available in tape and reel packaging for high volume applications. The MADR-007097 driver is ideally suited for driving MACOM’s line of HMIC switches.
Features
- Moderate Speed, CMOS Technology (25 ns)
- Complementary Outputs
- High Drive Current Capability (±50 mA)
- Low Current Consumption
- Lead-Free SOIC-8 Plastic Package 260°C Reflow Compatible
- RoHS Compliant Version of DR65-0003 Tape and Reel Packaging Available
Applications
- ISM
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 15.0301 | $ 15.03 |
| 10+ | $ 14.3609 | $ 143.61 |
| 30+ | $ 13.2032 | $ 396.10 |
| 95+ | $ 12.194 | $ 1158.43 |
Standard Packaging95/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | MACOM | |
| Packaging | SOIC-8 | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Driver | |
| Applications | General Purpose |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 95 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MADR-007097 is a SPDT driver used to interface between TTL logic signals and PIN diode based microwave switches. High-speed analog CMOS technology is used to achieve low power consumption at moderate speeds. Low output resistances allow it to develop high output current spikes to ensure fast switching speeds. The complementary output stages are structured so it can be used as an inverting or non-inverting driver for SPST switches, or as a single input, complementary driver for SPDT switches. The monolithic die is packaged in a SOIC-8, plastic surface mount package and is available in tape and reel packaging for high volume applications. The MADR-007097 driver is ideally suited for driving MACOM’s line of HMIC switches.
Features
- Moderate Speed, CMOS Technology (25 ns)
- Complementary Outputs
- High Drive Current Capability (±50 mA)
- Low Current Consumption
- Lead-Free SOIC-8 Plastic Package 260°C Reflow Compatible
- RoHS Compliant Version of DR65-0003 Tape and Reel Packaging Available
Applications
- ISM
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

