MACOM MAAM-011290-TR0500
| Manufacturer | |
| Mfr. Part # | MAAM-011290-TR0500 |
| LCSC Part # | C6898384 |
| Package | AQFN-12(3x3) |
| Customer # | |
| Key Attributes | 5-20 GHz High Gain RF Driver Amplifier |
| Description | 18dB 5V 5GHz~20GHz 5dB 110mA AQFN-12(3x3) RF Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | MACOM | |
| Package | AQFN-12(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
2
2
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 51.8721 | $ 51.87 |
30+ | $ 49.4806 | $ 1484.42 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$