MACOM MAAD-007081-000100
| Manufacturer | |
| MPN | MAAD-007081-000100 |
| LCSC Part # | C6898372 |
| Packaging | PowerVFQFN-32 |
| Customer # | |
| Key Attributes | 0Hz~3.5GHz PowerVFQFN-32 Attenuators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | MACOM | |
| Packaging | PowerVFQFN-32 | |
| impedance | 50Ω | |
| Operating Temperature | - | |
| Attenuation Value | - | |
| Power(Watts) | - | |
| Insertion Loss | 3.2dB | |
| Frequency Range | 0Hz~3.5GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
A GaAs FET 5 -bit digital attenuator with integral TTL driver. Step size is 0.5 dB providing a 15.5 dB total attenuation range. This device is in an PQFN plastic surface mount package. Ideally suited for use where accuracy, fast speed, very low power consumption and low costs are required.
Features
AI Translation
- Attenuation: 0.5 dB Steps to 15.5 dB
- Low DC Power Consumption
- Small Footprint, JEDEC Package
- Integral TTL Driver
- 50 ohm Impedance
- Test Boards are Available
- Tape and Reel Packaging Available
- Lead-Free CSP-1 Package
- 100% Matte Tin Plating over Copper
- Halogen-Free “Green” Mold Compound
- 260°C Reflow Compatible
- RoHS Compliant Version of AT90-0283
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.8565 | $ 14.86 |
| 200+ | $ 5.9275 | $ 1185.50 |
| 500+ | $ 5.7307 | $ 2865.35 |
| 1,000+ | $ 5.6323 | $ 5632.30 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | MACOM | |
| Packaging | PowerVFQFN-32 | |
| impedance | 50Ω | |
| Operating Temperature | - | |
| Attenuation Value | - | |
| Power(Watts) | - | |
| Insertion Loss | 3.2dB | |
| Frequency Range | 0Hz~3.5GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
A GaAs FET 5 -bit digital attenuator with integral TTL driver. Step size is 0.5 dB providing a 15.5 dB total attenuation range. This device is in an PQFN plastic surface mount package. Ideally suited for use where accuracy, fast speed, very low power consumption and low costs are required.
Features
AI Translation
- Attenuation: 0.5 dB Steps to 15.5 dB
- Low DC Power Consumption
- Small Footprint, JEDEC Package
- Integral TTL Driver
- 50 ohm Impedance
- Test Boards are Available
- Tape and Reel Packaging Available
- Lead-Free CSP-1 Package
- 100% Matte Tin Plating over Copper
- Halogen-Free “Green” Mold Compound
- 260°C Reflow Compatible
- RoHS Compliant Version of AT90-0283
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

