ADI LTC6946IUFD-1#TRPBF
| Manufacturer | |
| Mfr. Part # | LTC6946IUFD-1#TRPBF |
| LCSC Part # | C689819 |
| Package | QFN-28-EP(4x5) |
| Customer # | |
| Description | 6.39GHz 3.15V~3.45V 6 QFN-28-EP(4x5) Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | ADI | |
| Package | QFN-28-EP(4x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 6.0125 | $ 6.01 |
10+ | $ 5.1688 | $ 51.69 |
30+ | $ 4.6551 | $ 139.65 |
100+ | $ 4.2248 | $ 422.48 |
Standard Packaging 2500/Full
Reel | ||